Part Details for AT06-08SC-SR2GN by Amphenol Corporation
Overview of AT06-08SC-SR2GN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-08SC-SR2GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-08SC-SR2GN
|
Avnet Americas | 8 position pin plug key position C, with strain relief & reduced diameter seal - Boxed Product (Development Kits) (Alt: AT06-08SC-SR2GN) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
$3.1102 / $4.4422 | Buy Now |
DISTI #
66W6699
|
Avnet Americas | 8 position pin plug key position C, with strain relief & reduced diameter seal - Bulk (Alt: 66W6699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 98 Partner Stock |
|
$5.2500 / $6.5700 | Buy Now |
DISTI #
654-AT06-08SC-SR2GN
|
Mouser Electronics | Automotive Connectors 8 Pin Plug Key Pos C Strn Rlf & Red. Dia RoHS: Compliant | 115 |
|
$3.6300 / $6.2500 | Buy Now |
DISTI #
AT06-08SC-SR2GN
|
Avnet Americas | 8 position pin plug key position C, with strain relief & reduced diameter seal - Boxed Product (Development Kits) (Alt: AT06-08SC-SR2GN) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
$3.1102 / $4.4422 | Buy Now |
DISTI #
66W6699
|
Avnet Americas | 8 position pin plug key position C, with strain relief & reduced diameter seal - Bulk (Alt: 66W6699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 98 Partner Stock |
|
$5.2500 / $6.5700 | Buy Now |
DISTI #
AT06-08SC-SR2GN
|
Avnet Americas | 8 position pin plug key position C, with strain relief & reduced diameter seal - Boxed Product (Development Kits) (Alt: AT06-08SC-SR2GN) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
$3.1102 / $4.4422 | Buy Now |
DISTI #
66W6699
|
Avnet Americas | 8 position pin plug key position C, with strain relief & reduced diameter seal - Bulk (Alt: 66W6699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 98 Partner Stock |
|
$5.2500 / $6.5700 | Buy Now |
Part Details for AT06-08SC-SR2GN
AT06-08SC-SR2GN CAD Models
AT06-08SC-SR2GN Part Data Attributes
|
AT06-08SC-SR2GN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-08SC-SR2GN
Amphenol Corporation
Combination Line Connector, 8 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Additional Feature | POALRIZED | |
Body Breadth | 0.874 inch | |
Body Depth | 1.732 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 8 |