Part Details for AT06-12SA-SR2GY by Amphenol Sine Systems
Overview of AT06-12SA-SR2GY by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SA-SR2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7024
|
Newark | Automotive Housing, Plug, 12Pos, Ip67, Product Range:At Series™ Led, Gender:Plug, No. Of Positions:12Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SA-SR2GY Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.4800 | Buy Now |
DISTI #
AT06-12SA-SR2GY-ND
|
DigiKey | CONN PLUG HSG 12POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
267 In Stock |
|
$2.6316 / $4.8700 | Buy Now |
DISTI #
70901533
|
RS | 12 Pin Plug Key Position A, with Strain Relief & Reduced Dia. Seal | Amphenol Sine Systems AT06-12SA-SR2GY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $4.9200 | RFQ |
DISTI #
AMEAT06-12SA-SR2GY
|
Heilind Electronics | 12 PIN PLUG KEY POSITION A, WI | Americas - 0 in Stock |
|
$2.4125 / $2.9359 | Buy Now |
|
Onlinecomponents.com | 12-Way Plug, Female Connector with A Position Key and Reduced Diameter Seal, Strain Relief Endcap, Grey RoHS: Compliant |
645 In Stock |
|
$2.2700 / $3.3400 | Buy Now |
DISTI #
70832273
|
Verical | Conn Housing PL 12 POS Crimp ST Cable Mount Gray Min Qty: 20 Package Multiple: 10 Date Code: 2338 | Americas - 645 |
|
$3.1117 / $4.4238 | Buy Now |
DISTI #
AMEAT06-12SA-SR2GY
|
Interstate Connecting Components | 12 PIN PLUG KEY POSITION A, WI | 0 |
|
$2.4125 / $2.9359 | Buy Now |
DISTI #
3573302
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 12POS, IP67 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7556 / $5.1037 | Buy Now |
DISTI #
3573302
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 12POS, IP67 RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 2 Days Container: Each | 0 |
|
$2.4845 / $4.3291 | Buy Now |
|
Master Electronics | 12-Way Plug, Female Connector with A Position Key and Reduced Diameter Seal, Strain Relief Endcap, Grey RoHS: Compliant |
645 In Stock |
|
$2.2700 / $3.3400 | Buy Now |