Part Details for AT06-12SB-MM01 by Amphenol Corporation
Overview of AT06-12SB-MM01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SB-MM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-12SB-MM01
|
Avnet Americas | 12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal) and End Cap - Boxed Product (Development Kits) (Alt: AT06-12SB-MM01) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Container: Box | 0 |
|
$2.5334 / $3.6184 | Buy Now |
DISTI #
654-AT06-12SB-MM01
|
Mouser Electronics | Automotive Connectors 12P PLUG W/ CAP SEAL KEY POSITION B RoHS: Compliant | 2535 |
|
$2.0700 / $3.0100 | Buy Now |
DISTI #
AT06-12SB-MM01
|
Avnet Abacus | 12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal) and End Cap (Alt: AT06-12SB-MM01) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT06-12SB-MM01
AT06-12SB-MM01 CAD Models
AT06-12SB-MM01 Part Data Attributes
|
AT06-12SB-MM01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-12SB-MM01
Amphenol Corporation
Combination Line Connector, 12 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | POALRIZED | |
Body Breadth | 0.815 inch | |
Body Depth | 1.291 inch | |
Body Length | 1.791 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |