Part Details for AT06-12SB-OMRDBLK by Amphenol Sine Systems
Overview of AT06-12SB-OMRDBLK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SB-OMRDBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ1967
|
Newark | 12 Position Overmolded Plug, Socket, Reduced Seal, Keyed B, Black /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SB-OMRDBLK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.5200 | Buy Now |
DISTI #
889-AT06-12SB-OMRDBLK-ND
|
DigiKey | 12 POSITION OVERMOLDED PLUG, SOC Min Qty: 1 Lead time: 10 Weeks Container: Box |
485 In Stock |
|
$2.1816 / $4.0400 | Buy Now |
DISTI #
73213190
|
RS | 12 Position Overmolded Plug, Socket, Reduced Seal, Keyed B, Black | Amphenol Sine Systems AT06-12SB-OMRDBLK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 | RFQ |
DISTI #
AMEAT06-12SB-OMRDBLK
|
Heilind Electronics | 12 POSITION OVERMOLDED PLUG, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 Position Overmolded Plug, Socket, Reduced Seal, Keyed B, Black RoHS: Compliant | 0 |
|
$2.2000 / $3.2000 | Buy Now |
DISTI #
AMEAT06-12SB-OMRDBLK
|
Interstate Connecting Components | 12 POSITION OVERMOLDED PLUG, S | 0 |
|
Buy Now |