Part Details for AT06-12SB-RD01 by Amphenol Sine Systems
Overview of AT06-12SB-RD01 by Amphenol Sine Systems
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SB-RD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6613
|
Newark | Automotive Housing, Plug, 12Pos, 13A, Product Range:At Series™ Led, Gender:Plug, No. Of Positions:12Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SB-RD01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$1.6700 | Buy Now |
DISTI #
AT06-12SB-RD01-ND
|
DigiKey | CONN PLUG HSG 12POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
407 In Stock |
|
$1.9362 / $3.5900 | Buy Now |
DISTI #
V36:1790_11914035
|
Arrow Electronics | Conn Housing PL 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 8 Weeks Date Code: 2206 | Americas - 1343 |
|
$1.6050 | Buy Now |
DISTI #
70901538
|
RS | 12-Way Plug, Female Connector with B Position Key & Reduced Diameter Seal(E-Seal) | Amphenol Sine Systems AT06-12SB-RD01 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.9500 | RFQ |
|
Future Electronics | 12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 825Bag |
|
$1.5400 / $1.7500 | Buy Now |
DISTI #
AMEAT06-12SB-RD01
|
Heilind Electronics | 12 PIN PLUG KEY POSITION | Americas - 0 in Stock |
|
$1.6130 / $2.1600 | Buy Now |
|
Onlinecomponents.com | 12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal) RoHS: Compliant |
2210 In Stock |
|
$1.5200 / $2.6000 | Buy Now |
DISTI #
78451573
|
Verical | Conn Housing PL 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1654 |
|
$3.0400 / $3.1500 | Buy Now |
DISTI #
78452451
|
Verical | Conn Housing PL 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2210 | Americas - 550 |
|
$2.0690 / $3.4437 | Buy Now |
DISTI #
62445818
|
Verical | Conn Housing PL 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 420 Package Multiple: 420 Date Code: 2206 | Americas - 420 |
|
$2.4252 | Buy Now |