Part Details for AT06-12SB-SR2BK by Amphenol Corporation
Overview of AT06-12SB-SR2BK by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SB-SR2BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-12SB-SR2BK
|
Avnet Americas | 12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal, Strain Relief Endcap, Black - Boxed Product (Development Kits) (Alt: AT06-12SB-SR2BK) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Box | 0 |
|
$2.6778 / $3.8247 | Buy Now |
DISTI #
66W6709
|
Avnet Americas | 12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal, Strain Relief Endcap, Black - Bulk (Alt: 66W6709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 517 Partner Stock |
|
$3.4100 / $4.4800 | Buy Now |
DISTI #
654-AT06-12SB-SR2BK
|
Mouser Electronics | Automotive Connectors 12 Pin Plug Key PosB Strn Rlf & Red. Dia RoHS: Compliant | 0 |
|
$2.4900 / $3.9800 | Order Now |
|
Quest Components | 40 |
|
$3.6000 / $5.4000 | Buy Now | |
DISTI #
AT06-12SB-SR2BK
|
TTI | Automotive Connectors 12 Pin Plug Key PosB Strn Rlf & Red. Dia RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 1264 In Stock |
|
$2.2500 / $2.8600 | Buy Now |
DISTI #
AT06-12SB-SR2BK
|
Avnet Americas | 12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal, Strain Relief Endcap, Black - Boxed Product (Development Kits) (Alt: AT06-12SB-SR2BK) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Box | 0 |
|
$2.6778 / $3.8247 | Buy Now |
DISTI #
66W6709
|
Avnet Americas | 12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal, Strain Relief Endcap, Black - Bulk (Alt: 66W6709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 517 Partner Stock |
|
$3.4100 / $4.4800 | Buy Now |
Part Details for AT06-12SB-SR2BK
AT06-12SB-SR2BK CAD Models
AT06-12SB-SR2BK Part Data Attributes:
|
AT06-12SB-SR2BK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-12SB-SR2BK
Amphenol Corporation
Combination Line Connector, 12 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Additional Feature | POALRIZED | |
Body Breadth | 0.827 inch | |
Body Depth | 1.713 inch | |
Body Length | 1.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 12 |