There are no models available for this part yet.
Overview of AT06-12SC-OMGRN by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-12SC-OMGRN by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH6676
|
Newark | Automotive Housing, Plug, 12Pos, Green Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SC-OMGRN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 568 |
|
$3.2900 / $3.3800 | Buy Now | |
DISTI #
AT06-12SC-OMGRN-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7472 | Buy Now | |
DISTI #
73213191
|
RS | 12 Pin Plug, Custom Overmold Plug , Socket, GREEN | Amphenol Sine Systems AT06-12SC-OMGRN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.7700 | RFQ | |
DISTI #
AMEAT06-12SC-OMGRN
|
Heilind Electronics | 12 PIN PLUG, CUSTOM OVERMOLD P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 12 Pin Plug, Custom Overmold Plug , Socket, GREEN RoHS: Compliant | 0 |
|
$2.2000 / $3.2000 | Buy Now | ||
DISTI #
AMEAT06-12SC-OMGRN
|
Interstate Connecting Components | 12 PIN PLUG, CUSTOM OVERMOLD P | 0 |
|
Buy Now |
CAD Models for AT06-12SC-OMGRN by Amphenol Sine Systems
Part Data Attributes for AT06-12SC-OMGRN by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|