There are no models available for this part yet.
Overview of AT06-12SD-EC01 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADGS1412SDZ | Analog Devices | Evaluation board | |
EVAL-ADGS5412SDZ | Analog Devices | evaluation board i.c. | |
EVAL-ADGS1612SDZ | Analog Devices | evaluation board i.c. |
Price & Stock for AT06-12SD-EC01 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R6619
|
Newark | 12-Way Plug, Female Connector With D Position Key And End Cap/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SD-EC01 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $4.8800 | Buy Now | |
DISTI #
AT06-12SD-EC01-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 420 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2025 | Buy Now | |
DISTI #
70901549
|
RS | 12-Way Plug, Female Connector with D Position Key and End Cap | Amphenol Sine Systems AT06-12SD-EC01 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 / $6.0100 | RFQ | |
DISTI #
AMEAT06-12SD-EC01
|
Heilind Electronics | 12 PIN PLUG KEY POSITION H END CAP | Americas - 0 in Stock |
|
$3.4363 / $4.6091 | Buy Now | |
Onlinecomponents.com | 12-Way Plug, Female Connector with D Position Key and End Cap RoHS: Compliant |
420 In Stock |
|
$4.8300 / $8.2800 | Buy Now | ||
DISTI #
78439457
|
Verical | Conn Housing PL 12 POS Crimp ST Cable Mount Brown RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2411 | Americas - 420 |
|
$6.1576 / $10.4810 | Buy Now | |
DISTI #
AMEAT06-12SD-EC01
|
Interstate Connecting Components | 12 PIN PLUG KEY POSITION H END CAP | 0 |
|
$3.4363 / $4.6091 | Buy Now | |
Master Electronics | 12-Way Plug, Female Connector with D Position Key and End Cap RoHS: Compliant |
420 In Stock |
|
$4.8300 / $8.2800 | Buy Now |
CAD Models for AT06-12SD-EC01 by Amphenol Sine Systems
Part Data Attributes for AT06-12SD-EC01 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|