Part Details for AT06-2S-RD01RED by Amphenol Sine Systems
Overview of AT06-2S-RD01RED by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-RD01RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AT06-2S-RD01RED-ND
|
DigiKey | 2-WAY PLUG, FEMALE CONNECTOR WIT Min Qty: 10 Lead time: 10 Weeks Container: Box |
1060 In Stock |
|
$0.5000 / $0.9310 | Buy Now |
|
Future Electronics | 2-WAY Plug Female Connector W RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 1502Bag |
|
$0.6200 / $0.6500 | Buy Now |
DISTI #
AMEAT06-2S-RD01RED
|
Heilind Electronics | Americas - 750 in Stock1125 On Order |
|
$0.4909 / $0.5324 | Buy Now | |
|
Onlinecomponents.com | 2-Way Plug - Female Connector with Reduced Diameter Seal (E-Seal) - Red RoHS: Compliant | 0 |
|
$0.4654 / $0.7877 | Buy Now |
DISTI #
AMEAT06-2S-RD01RED
|
Interstate Connecting Components | 175262 On Order |
|
$0.4909 / $0.5324 | Buy Now |