Part Details for AT06-2S-SR02BRN by Amphenol Corporation
Overview of AT06-2S-SR02BRN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-2S-SR02BRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-2S-SR02BRN
|
Avnet Americas | Automotive Connector Housing, Brown, AT Series, Plug, 2 Positions - Boxed Product (Development Kits) (Alt: AT06-2S-SR02BRN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.0431 / $1.4899 | Buy Now |
DISTI #
654-AT06-2S-SR02BRN
|
Mouser Electronics | Automotive Connectors 2 Position, Plug, Socket, SR02 Strain Relief (Reduced Diameter Seal), Brown Body RoHS: Compliant | 455 |
|
$0.9910 / $2.1500 | Buy Now |
Part Details for AT06-2S-SR02BRN
AT06-2S-SR02BRN CAD Models
AT06-2S-SR02BRN Part Data Attributes
|
AT06-2S-SR02BRN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-2S-SR02BRN
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.594 inch | |
Body Depth | 1.61 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for AT06-2S-SR02BRN
This table gives cross-reference parts and alternative options found for AT06-2S-SR02BRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-2S-SR02BRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-2S-SR02RED | Combination Line Connector | Amphenol Corporation | AT06-2S-SR02BRN vs AT06-2S-SR02RED |
AT06-2S-SR02WHT | Combination Line Connector | Amphenol Corporation | AT06-2S-SR02BRN vs AT06-2S-SR02WHT |
AT06-2S-SR02GRN | Combination Line Connector | Amphenol Corporation | AT06-2S-SR02BRN vs AT06-2S-SR02GRN |