Part Details for AT06-2S-SR02RED by Amphenol Sine Systems
Overview of AT06-2S-SR02RED by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-2S-SR02RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5295
|
Newark | Automotive Housing, Plug, 2Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-SR02RED RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4200 | Buy Now |
DISTI #
889-AT06-2S-SR02RED-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
489 In Stock |
|
$1.0039 / $1.9400 | Buy Now |
DISTI #
73213153
|
RS | 2 Position, Plug, Socket, SR02 Strain Relief, Reduced Diameter Seal, Red Body | Amphenol Sine Systems AT06-2S-SR02RED RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.9600 | RFQ |
DISTI #
AMEAT06-2S-SR02RED
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8977 / $1.0800 | Buy Now | |
|
Onlinecomponents.com | 2 Position, Plug, Socket, SR02 Strain Relief (Reduced Diameter Seal), Red Body RoHS: Compliant | 0 |
|
$0.7470 / $1.3980 | Buy Now |
DISTI #
AMEAT06-2S-SR02RED
|
Interstate Connecting Components | 0 |
|
$0.8977 / $1.0800 | Buy Now |