-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-3S-KIT01
|
Avnet Americas | 3-Way Socket Plug, Wedge and Contacts Kit - Bag (Alt: AT06-3S-KIT01) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.7568 / $6.7940 | Buy Now |
DISTI #
654-AT06-3S-KIT01
|
Mouser Electronics | Automotive Connectors AT 3S KIT WEDGE & CONTACTS RoHS: Compliant | 1505 |
|
$5.4500 / $8.0100 | Buy Now |
DISTI #
AT06-3S-KIT01
|
TTI | Automotive Connectors AT 3S KIT WEDGE & CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 225 In Stock |
|
$5.6600 / $6.3800 | Buy Now |
DISTI #
AHDP061806SNWTAC030
|
TTI | Automotive Connectors A SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 390 In Stock |
|
$6.9000 / $7.8000 | Buy Now |
DISTI #
AT06-3S-KIT01
|
Avnet Americas | 3-Way Socket Plug, Wedge and Contacts Kit - Bag (Alt: AT06-3S-KIT01) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.7568 / $6.7940 | Buy Now |
DISTI #
AT06-3S-KIT01
|
TME | Connector: wire-wire, AT, female, plug, for cable, PIN: 3, crimped Min Qty: 1 | 60 |
|
$4.0000 / $5.0200 | Buy Now |
DISTI #
AT06-3S-KIT01
|
Avnet Americas | 3-Way Socket Plug, Wedge and Contacts Kit - Bag (Alt: AT06-3S-KIT01) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.7568 / $6.7940 | Buy Now |
DISTI #
AT06-3S-KIT01
|
Avnet Abacus | 3-Way Socket Plug, Wedge and Contacts Kit (Alt: AT06-3S-KIT01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 300 |
|
Buy Now | |
|
New Advantage Corporation | AT 3S KIT WEDGE & CONTACTS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$5.7200 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT06-3S-KIT01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-3S-KIT01
Amphenol Corporation
Combination Line Connector, 3 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.724 inch | |
Body Depth | 1.181 inch | |
Body Length | 0.894 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Shell Material | THERMOPLASTIC | |
Total Number of Contacts | 3 |