Part Details for AT06-3S-OMRDBRN by Amphenol Corporation
Overview of AT06-3S-OMRDBRN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-3S-OMRDBRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-3S-OMRDBRN
|
Avnet Americas | 3 Position Overmolded Plug, Socket, Reduced Seal, Brown - Boxed Product (Development Kits) (Alt: AT06-3S-OMRDBRN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.1809 / $1.6866 | Buy Now |
DISTI #
654-AT06-3S-OMRDBRN
|
Mouser Electronics | Automotive Connectors 3 Position Overmolded Plug, Socket, Reduced Seal, Brown RoHS: Compliant | 0 |
|
$1.1400 / $2.2100 | Order Now |