Part Details for AT06-3S-SR01GRY by Amphenol Sine Systems
Overview of AT06-3S-SR01GRY by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-3S-SR01GRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6656
|
Newark | Automotive Housing, Plug, 3Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-3S-SR01GRY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.3600 | Buy Now |
DISTI #
889-AT06-3S-SR01GRY-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 10 Lead time: 10 Weeks Container: Box |
939 In Stock |
|
$1.0750 / $2.0490 | Buy Now |
DISTI #
73213067
|
RS | 3-Way Plug Female Connector with Strain Relief Endcap with Standard Seal, Gray | Amphenol Sine Systems AT06-3S-SR01GRY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $2.0200 | RFQ |
DISTI #
AMEAT06-3S-SR01GRY
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2063 / $1.3082 | Buy Now | |
|
Onlinecomponents.com | 3-Way Plug Female Connector with Strain Relief Endcap with Standard Seal, Gray RoHS: Compliant |
362 In Stock |
|
$1.1700 / $1.6800 | Buy Now |
DISTI #
AMEAT06-3S-SR01GRY
|
Interstate Connecting Components | 0 |
|
$1.2063 / $1.3082 | Buy Now | |
DISTI #
3817761
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 3POS, 13A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2541 / $2.3576 | Buy Now |
DISTI #
3817761
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 3POS, 13A RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 382 |
|
$2.5315 / $4.9627 | Buy Now |
|
Master Electronics | 3-Way Plug Female Connector with Strain Relief Endcap with Standard Seal, Gray RoHS: Compliant |
362 In Stock |
|
$1.1700 / $1.6800 | Buy Now |
DISTI #
39307
|
Waytek, Inc. | AT Series 3-Way Plug Female Connector w/Strain Relief Endcap w/ Standard Seal, Gray Min Qty: 5 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 619 |
|
$1.3860 / $1.9635 | Buy Now |