Part Details for AT06-4S-BLK by Amphenol Corporation
Overview of AT06-4S-BLK by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-4S-BLK
|
Avnet Americas | 4-Way Plug, Black Female Connector - Boxed Product (Development Kits) (Alt: AT06-4S-BLK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 900 |
|
$0.7940 | Buy Now |
DISTI #
66W6735
|
Avnet Americas | 4-Way Plug, Black Female Connector - Bulk (Alt: 66W6735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 263 Partner Stock |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
654-AT06-4S-BLK
|
Mouser Electronics | Automotive Connectors 4 Pin Plug BLK RoHS: Compliant | 2456 |
|
$0.9010 / $1.7600 | Buy Now |
DISTI #
AT06-4S-BLK
|
TTI | Automotive Connectors 4 Pin Plug BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1650 In Stock |
|
$0.8300 / $0.9100 | Buy Now |
DISTI #
AT06-4S-BLK
|
Avnet Americas | 4-Way Plug, Black Female Connector - Boxed Product (Development Kits) (Alt: AT06-4S-BLK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 900 |
|
$0.7940 | Buy Now |
DISTI #
66W6735
|
Avnet Americas | 4-Way Plug, Black Female Connector - Bulk (Alt: 66W6735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 263 Partner Stock |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
AT06-4S-BLK
|
Avnet Abacus | 4-Way Plug, Black Female Connector (Alt: AT06-4S-BLK) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days | Abacus - 2700 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 1800 |
|
$1.0200 / $1.0900 | Buy Now |
Part Details for AT06-4S-BLK
AT06-4S-BLK CAD Models
AT06-4S-BLK Part Data Attributes:
|
AT06-4S-BLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-4S-BLK
Amphenol Corporation
Combination Line Connector, 4 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Body Breadth | 0.862 inch | |
Body Depth | 1.244 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 4 |
Alternate Parts for AT06-4S-BLK
This table gives cross-reference parts and alternative options found for AT06-4S-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-4S-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600031-3 | Combination Line Connector, Plug | TE Connectivity | AT06-4S-BLK vs 1-2600031-3 |
1-2600031-1 | Combination Line Connector, Plug | TE Connectivity | AT06-4S-BLK vs 1-2600031-1 |
1-2600031-6 | Combination Line Connector, Plug | TE Connectivity | AT06-4S-BLK vs 1-2600031-6 |
1-2600031-5 | Combination Line Connector, Plug | TE Connectivity | AT06-4S-BLK vs 1-2600031-5 |
1-2600031-8 | Combination Line Connector, Plug | TE Connectivity | AT06-4S-BLK vs 1-2600031-8 |