Part Details for AT06-4S-GRN by Amphenol Sine Systems
Overview of AT06-4S-GRN by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7967
|
Newark | Automotive Housing, Plug, 4Pos, 13A, Grn, Product Range:At Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-GRN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$1.1200 / $1.9700 | Buy Now |
DISTI #
889-AT06-4S-GRN-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 10 Lead time: 10 Weeks Container: Box |
184 In Stock |
|
$0.9000 / $1.5440 | Buy Now |
DISTI #
73212826
|
RS | 4-Way Plug, Female Connector, Green | Amphenol Sine Systems AT06-4S-GRN RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.4700 | RFQ |
DISTI #
AMEAT06-4S-GRN
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9117 / $1.0952 | Buy Now | |
|
Onlinecomponents.com | 4-Way Plug, Female Connector, Green RoHS: Compliant |
900 In Stock 900 Factory Stock |
|
$0.8510 / $1.4180 | Buy Now |
DISTI #
AMEAT06-4S-GRN
|
Interstate Connecting Components | 0 |
|
$0.9117 / $1.0952 | Buy Now | |
DISTI #
3728381
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 4POS, 13A, GRN RoHS: Compliant Min Qty: 1 Container: Each | 900 |
|
$1.0124 / $1.9582 | Buy Now |
DISTI #
3728381
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 4POS, 13A, GRN RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 6 Days Container: Each | 900 |
|
$1.1258 / $1.9580 | Buy Now |
|
Master Electronics | 4-Way Plug, Female Connector, Green RoHS: Compliant |
900 In Stock 900 Factory Stock |
|
$0.8510 / $1.4180 | Buy Now |
DISTI #
39853
|
Waytek, Inc. | AT Series 4 Position Connector Plug, Green Min Qty: 1 Package Multiple: 900 Lead time: 25 Weeks, 3 Days | 1091 |
|
$1.0920 / $1.5405 | Buy Now |