Part Details for AT06-4S-KIT01 by Amphenol Corporation
Overview of AT06-4S-KIT01 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-KIT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-4S-KIT01
|
Avnet Americas | 4-Way Socket Plug, Wedge and Contacts Kit - Boxed Product (Development Kits) (Alt: AT06-4S-KIT01) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$5.7713 / $8.2429 | Buy Now |
DISTI #
93X6124
|
Avnet Americas | 4-Way Socket Plug, Wedge and Contacts Kit - Bulk (Alt: 93X6124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 26 Partner Stock |
|
$7.1000 / $9.2100 | Buy Now |
DISTI #
654-AT06-4S-KIT01
|
Mouser Electronics | Automotive Connectors AT 4S KIT WEDGE & CONTACTS RoHS: Compliant | 469 |
|
$5.7500 / $9.7500 | Buy Now |
DISTI #
AT06-4S-KIT01
|
TTI | Automotive Connectors AT 4S KIT WEDGE & CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 140 In Stock |
|
$5.3700 / $6.1900 | Buy Now |
DISTI #
AT06-4S-KIT01
|
Avnet Americas | 4-Way Socket Plug, Wedge and Contacts Kit - Boxed Product (Development Kits) (Alt: AT06-4S-KIT01) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$5.7713 / $8.2429 | Buy Now |
DISTI #
93X6124
|
Avnet Americas | 4-Way Socket Plug, Wedge and Contacts Kit - Bulk (Alt: 93X6124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 26 Partner Stock |
|
$7.1000 / $9.2100 | Buy Now |
DISTI #
AT06-4S-KIT01
|
TME | Connector: wire-wire, AT, female, plug, for cable, PIN: 4, crimped Min Qty: 1 | 0 |
|
$4.7900 / $6.0100 | RFQ |
DISTI #
AT06-4S-KIT01
|
Avnet Americas | 4-Way Socket Plug, Wedge and Contacts Kit - Boxed Product (Development Kits) (Alt: AT06-4S-KIT01) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$5.7713 / $8.2429 | Buy Now |
DISTI #
93X6124
|
Avnet Americas | 4-Way Socket Plug, Wedge and Contacts Kit - Bulk (Alt: 93X6124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 26 Partner Stock |
|
$7.1000 / $9.2100 | Buy Now |
DISTI #
AT06-4S-KIT01
|
Avnet Abacus | 4-Way Socket Plug, Wedge and Contacts Kit (Alt: AT06-4S-KIT01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for AT06-4S-KIT01
AT06-4S-KIT01 CAD Models
AT06-4S-KIT01 Part Data Attributes
|
AT06-4S-KIT01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-4S-KIT01
Amphenol Corporation
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Body Breadth | 0.717 inch | |
Body Depth | 1.28 inch | |
Body Length | 0.862 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |