Part Details for AT06-4S-OMBLK by Amphenol Sine Systems
Overview of AT06-4S-OMBLK by Amphenol Sine Systems
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-OMBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6010
|
Newark | Automotive Housing, Plug, 4Pos, Black, Product Range:At Structureplus Series™, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-OMBLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 997 |
|
$0.8120 | Buy Now |
DISTI #
69AH6694
|
Newark | Automotive Housing, Plug, 4Pos, Black Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-OMBLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.1500 | Buy Now |
DISTI #
889-2803-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
229 In Stock |
|
$1.1205 / $1.9700 | Buy Now |
DISTI #
V99:2348_22802439
|
Arrow Electronics | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2204 | Americas - 1870 |
|
$0.9799 | Buy Now |
DISTI #
E02:0323_13485688
|
Arrow Electronics | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Date Code: 2409 | Europe - 400 |
|
$1.0076 / $1.0587 | Buy Now |
DISTI #
73213219
|
RS | 4 Pin Plug, Custom Overmold Plug , Socket, BLACK | Amphenol Sine Systems AT06-4S-OMBLK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | 4 Pin Plug, Custom Overmold Plug , Socket, BLACK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.0300 / $1.1700 | Buy Now |
DISTI #
AMEAT06-4S-OMBLK
|
Heilind Electronics | 4 POS PLUG HSG,FEM, BLK FOR OVER MOLD,IP67 MATED | Americas - 0 in Stock |
|
$1.1641 / $1.2626 | Buy Now |
|
Onlinecomponents.com | 4 Pin Plug, Custom Overmold Plug , Socket, BLACK RoHS: Compliant |
1000 On Order |
|
$1.0900 / $1.6300 | Buy Now |
DISTI #
69242224
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 997 |
|
$1.2268 / $1.3880 | Buy Now |