Part Details for AT06-4S-OMRED by Amphenol Sine Systems
Overview of AT06-4S-OMRED by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-4S-OMRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6699
|
Newark | Automotive Housing, Plug, 4Pos, Red Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-OMRED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$1.3800 / $2.8000 | Buy Now |
DISTI #
78AC6015
|
Newark | Automotive Housing, Plug, 4Pos, Red, Product Range:At Structureplus Series™, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-OMRED RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.5200 | Buy Now |
DISTI #
AT06-4S-OMRED-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
499 In Stock |
|
$1.3150 / $2.5400 | Buy Now |
DISTI #
73213232
|
RS | 4 Pin Plug, Custom Overmold Plug , Socket, RED | Amphenol Sine Systems AT06-4S-OMRED RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 | RFQ |
DISTI #
AMEAT06-4S-OMRED
|
Heilind Electronics | 4 PIN PLUG, CUSTOM OVERMOLD PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Pin Plug, Custom Overmold Plug , Socket, RED RoHS: Compliant | 0 |
|
$1.1000 / $1.8300 | Buy Now |
DISTI #
AMEAT06-4S-OMRED
|
Interstate Connecting Components | 4 PIN PLUG, CUSTOM OVERMOLD PL | 0 |
|
Buy Now |