There are no models available for this part yet.
Overview of AT06-4S-RED by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for AT06-4S-RED by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC6018
|
Newark | Automotive Housing, Plug, 4Pos, 13A, Red, Product Range:At Sr02 Series™, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$0.6450 | Buy Now | |
DISTI #
889-AT06-4S-RED-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
278 In Stock |
|
$0.7973 / $1.9200 | Buy Now | |
DISTI #
73212828
|
RS | 4-Way Plug, Female Connector, Red | Amphenol Sine Systems AT06-4S-RED RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.0800 | RFQ | |
Future Electronics | 4-Way Plug, Female Connector, Red RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 1800Bag |
|
$0.8150 / $1.0200 | Buy Now | ||
DISTI #
AMEAT06-4S-RED
|
Heilind Electronics | 4 PIN PLUG | Americas - 0 in Stock |
|
$0.9117 / $1.0952 | Buy Now | |
Onlinecomponents.com | 4-Way Plug, Female Connector, Red RoHS: Compliant |
1720 In Stock |
|
$0.8200 / $1.3180 | Buy Now | ||
DISTI #
61879989
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Red RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2217 | Americas - 1700 |
|
$1.1232 / $1.7160 | Buy Now | |
DISTI #
69105555
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Red RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 226 |
|
$1.0533 / $1.1026 | Buy Now | |
DISTI #
AMEAT06-4S-RED
|
Interstate Connecting Components | 4 PIN PLUG | 0 |
|
$0.9117 / $1.0952 | Buy Now | |
Master Electronics | 4-Way Plug, Female Connector, Red RoHS: Compliant |
1720 In Stock |
|
$0.8200 / $1.3180 | Buy Now |
CAD Models for AT06-4S-RED by Amphenol Sine Systems
Part Data Attributes for AT06-4S-RED by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|