Part Details for AT06-4S-SR02BLU by Amphenol Sine Systems
Overview of AT06-4S-SR02BLU by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-4S-SR02BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5319
|
Newark | Automotive Housing, Plug, 4Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-SR02BLU Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.4800 | Buy Now |
DISTI #
889-AT06-4S-SR02BLU-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 400 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1917 | Buy Now |
DISTI #
73213164
|
RS | 4 Position, Plug, Socket, SR02 Strain Relief, Reduced Diameter Seal, Blue Body | Amphenol Sine Systems AT06-4S-SR02BLU RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 | RFQ |
DISTI #
AMEAT06-4S-SR02BLU
|
Heilind Electronics | 4 POSITION, PLUG, SOCKET, SR02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Position, Plug, Socket, SR02 Strain Relief (Reduced Diameter Seal), Blue Body RoHS: Compliant | 0 |
|
$1.2400 / $2.4400 | Buy Now |
DISTI #
AMEAT06-4S-SR02BLU
|
Interstate Connecting Components | 4 POSITION, PLUG, SOCKET, SR02 | 0 |
|
Buy Now |