Part Details for AT06-4S-SR02YEL by Amphenol Sine Systems
Overview of AT06-4S-SR02YEL by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-4S-SR02YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5326
|
Newark | Automotive Housing, Plug, 4Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-SR02YEL RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.4800 | Buy Now |
DISTI #
889-AT06-4S-SR02YEL-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 400 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1917 | Buy Now |
DISTI #
73213171
|
RS | 4 Position, Plug, Socket, SR02 Strain Relief, Reduced Diameter Seal, Yellow Body | Amphenol Sine Systems AT06-4S-SR02YEL RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 | RFQ |
DISTI #
AMEAT06-4S-SR02YEL
|
Heilind Electronics | 4 PIN PLUG, WITH STRAIN RELIEF | Americas - 0 in Stock |
|
$1.4867 / $1.8862 | Buy Now |
|
Onlinecomponents.com | 4 Position, Plug, Socket, SR02 Strain Relief (Reduced Diameter Seal), Yellow Body RoHS: Compliant | 0 |
|
$1.2300 / $2.3800 | Buy Now |
DISTI #
AMEAT06-4S-SR02YEL
|
Interstate Connecting Components | 4 PIN PLUG, WITH STRAIN RELIEF | 0 |
|
$1.4867 / $1.8862 | Buy Now |