Part Details for AT06-6S-EC01 by Amphenol Corporation
Overview of AT06-6S-EC01 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-6S-EC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-6S-EC01
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series™ Boots, Plug, 6 Positions - Boxed Product (Development Kits) (Alt: AT06-6S-EC01) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Box | 0 |
|
$1.5648 / $2.2350 | Buy Now |
DISTI #
34R6635
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series™ Boots, Plug, 6 Positions (Alt: 34R6635) RoHS: Compliant Package Multiple: 1 Lead time: 21 Weeks, 6 Days | 0 |
|
$1.9000 / $2.4600 | Buy Now |
DISTI #
654-AT06-6S-EC01
|
Mouser Electronics | Automotive Connectors Plug 6 Way End Cap RoHS: Compliant | 82 |
|
$1.3500 / $2.5100 | Buy Now |
DISTI #
AT06-6S-EC01
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series™ Boots, Plug, 6 Positions - Boxed Product (Development Kits) (Alt: AT06-6S-EC01) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Box | 0 |
|
$1.5648 / $2.2350 | Buy Now |
DISTI #
34R6635
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series™ Boots, Plug, 6 Positions (Alt: 34R6635) RoHS: Compliant Package Multiple: 1 Lead time: 21 Weeks, 6 Days | 0 |
|
$1.9000 / $2.4600 | Buy Now |
DISTI #
AT06-6S-EC01
|
Avnet Abacus | Automotive Connector Housing, End Cap, Standard Seal, AT Series Boots, Plug, 6 Positions (Alt: AT06-6S-EC01) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Number of digits Position6 | 700 |
|
$1.2846 / $3.7732 | Buy Now |
|
New Advantage Corporation | 6-Way Plug, Female Connector with End Cap RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 3500 |
|
$1.0600 | Buy Now |
Part Details for AT06-6S-EC01
AT06-6S-EC01 CAD Models
AT06-6S-EC01 Part Data Attributes:
|
AT06-6S-EC01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-6S-EC01
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Body Breadth | 0.819 inch | |
Body Depth | 1.315 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | AT06-6P-EC01 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 6 |
Alternate Parts for AT06-6S-EC01
This table gives cross-reference parts and alternative options found for AT06-6S-EC01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-6S-EC01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-6S-EC01BLK | Combination Line Connector, 6 Contact(s), Female, Plug, | Amphenol Corporation | AT06-6S-EC01 vs AT06-6S-EC01BLK |