Part Details for AT06-6S-SR01BLK by Amphenol Sine Systems
Overview of AT06-6S-SR01BLK by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-6S-SR01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6744
|
Newark | Automotive Housing, Plug, 6Pos, Ip67, Product Range:At Boardlock Series™, Gender:Plug, No. Of Positions:6Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-6S-SR01BLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1029 |
|
$2.7100 / $2.9400 | Buy Now |
DISTI #
889-1454-ND
|
DigiKey | CONN PLUG HSG 6POS STRAIN RELIEF Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
688 In Stock |
|
$2.3998 / $4.4400 | Buy Now |
DISTI #
V99:2348_11914196
|
Arrow Electronics | Conn Housing PL 6 POS Crimp ST Cable Mount Black Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2201 | Americas - 176 |
|
$2.2420 | Buy Now |
DISTI #
70901609
|
RS | 6-Way Plug Female Connector with Strain Relief and Endcap, Standard Seal | Amphenol Sine Systems AT06-6S-SR01BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1049 |
|
$1.8100 | Buy Now |
|
Future Electronics | AT Series 6 Position Black Strain Relief End Cap Socket Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 213Box |
|
$2.4100 / $2.7300 | Buy Now |
DISTI #
AMEAT06-6S-SR01BLK
|
Heilind Electronics | 6 PIN PLUG, WITH STRAIN R | Americas - 0 in Stock2700 On Order |
|
$2.4686 / $2.6772 | Buy Now |
|
Onlinecomponents.com | 6-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, Black RoHS: Compliant |
1480 In Stock |
|
$2.0400 / $2.7800 | Buy Now |
DISTI #
70331646
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black Min Qty: 20 Package Multiple: 10 Date Code: 1927 | Americas - 880 |
|
$3.0615 / $4.5960 | Buy Now |
DISTI #
65700451
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black Min Qty: 29 Package Multiple: 1 | Americas - 600 |
|
$2.1700 | Buy Now |
DISTI #
77348001
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black Min Qty: 35 Package Multiple: 1 | Americas - 213 |
|
$2.0020 | Buy Now |