Part Details for AT078A by NKK Switches
Overview of AT078A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT078A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6787
|
Newark | Cap, Switch, Black, 0.315"dia, For Use With:Nkk Mb20, Scb, Wb Series Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT078A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $2.0200 | Buy Now |
DISTI #
360-3818-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
647 In Stock |
|
$0.7151 / $1.0700 | Buy Now |
DISTI #
633-AT078A
|
Mouser Electronics | Switch Bezels / Switch Caps .315" RND BLK CAP RoHS: Compliant | 120 |
|
$0.7200 / $1.0700 | Buy Now |
DISTI #
70364697
|
RS | Accessory,.315 Dia. (8.0mm) Screw-On Cap, Polystyrene, Black, Series MB20, SCB, WB | NKK Switches AT078A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.7570 | Buy Now |
DISTI #
AT078A
|
TTI | Switch Bezels / Switch Caps .315" RND BLK CAP Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$0.9600 / $1.2200 | Buy Now |
|
Powell Electronics | MB20 PUSHBUTTON CAP Min Qty: 1 | 4415 |
|
$0.6500 / $0.9600 | Buy Now |
DISTI #
C1S530800377250
|
Chip1Stop | Switch Access Push Button Switch Round Screw-On Cap RoHS: Compliant | 45 |
|
$0.5130 | Buy Now |
Part Details for AT078A
AT078A CAD Models
AT078A Part Data Attributes
|
AT078A
NKK Switches
Buy Now
|
Compare Parts:
AT078A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |