Part Details for AT0805FRE071K5L by YAGEO Corporation
Overview of AT0805FRE071K5L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805FRE071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4094
|
Newark | Res, 1K5, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo AT0805FRE071K5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.2060 / $0.4000 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.5K Ohms 1% 1/8W 50PPM AEC-Q200 S | 0 |
|
$0.1786 / $0.2054 | RFQ |
Part Details for AT0805FRE071K5L
AT0805FRE071K5L CAD Models
AT0805FRE071K5L Part Data Attributes
|
AT0805FRE071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805FRE071K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805FRE071K5L
This table gives cross-reference parts and alternative options found for AT0805FRE071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805FRE071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051501FEP2 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805FRE071K5L vs RTX051501FEP2 |
RT0805FRE131K5L | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805FRE071K5L vs RT0805FRE131K5L |
RTX051501FEP4 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805FRE071K5L vs RTX051501FEP4 |
RN73H2ATTE1501F50 | Fixed Resistor, Metal Film, 0.125W, 1500ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE071K5L vs RN73H2ATTE1501F50 |
RN732ATTED1501F50 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE071K5L vs RN732ATTED1501F50 |
RBS10FTS1501 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0805FRE071K5L vs RBS10FTS1501 |
WF08Q1501FTLQ | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805FRE071K5L vs WF08Q1501FTLQ |
ARG05FTD1501 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AT0805FRE071K5L vs ARG05FTD1501 |
RP73G2A1K5FTN | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | AT0805FRE071K5L vs RP73G2A1K5FTN |
239040271502L | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805FRE071K5L vs 239040271502L |