Part Details for AT10-0009 by MACOM
Overview of AT10-0009 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT10-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 788 |
|
RFQ |
Part Details for AT10-0009
AT10-0009 CAD Models
AT10-0009 Part Data Attributes:
|
AT10-0009
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT10-0009
MACOM
Variable Attenuator, 800MHz Min, 1000MHz Max, 4.2dB Insertion Loss-Max, GAAS, PLASTIC, MS-013AA, SOW-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP16,.4 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 38 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 4.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |
Alternate Parts for AT10-0009
This table gives cross-reference parts and alternative options found for AT10-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT10-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAV-007089-000100 | MAAV-007089-000100 | TE Connectivity | AT10-0009 vs MAAV-007089-000100 |
AT10-0017-TR | RF/Microwave Attenuator, 1700 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.5 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOW-16 | TE Connectivity | AT10-0009 vs AT10-0017-TR |
AT10-0009-TR | RF/Microwave Attenuator, 800 MHz - 1000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4.2 dB INSERTION LOSS-MAX, PLASTIC, SMT, MS-013AA, SOW-16 | TE Connectivity | AT10-0009 vs AT10-0009-TR |