Part Details for AT13-08PA-BM02 by Amphenol Corporation
Overview of AT13-08PA-BM02 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT13-08PA-BM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT13-08PA-BM02
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Right Angle Receptacle, 8 Contacts, PCB Pin - Trays (Alt: AT13-08PA-BM02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.4636 / $13.5166 | Buy Now |
DISTI #
654-AT13-08PA-BM02
|
Mouser Electronics | Automotive Connectors RA Flng Mnt PCB Rcpt 8POS Gry Gld Cont A RoHS: Compliant | 119 |
|
$10.4400 / $14.6500 | Buy Now |
DISTI #
AT13-08PA-BM02
|
TTI | Automotive Connectors RA Flng Mnt PCB Rcpt 8POS Gry Gld Cont A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$9.8100 / $11.1800 | Buy Now |
DISTI #
AT13-08PA-BM02
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Right Angle Receptacle, 8 Contacts, PCB Pin - Trays (Alt: AT13-08PA-BM02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.4636 / $13.5166 | Buy Now |
DISTI #
AT13-08PA-BM02
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Right Angle Receptacle, 8 Contacts, PCB Pin - Trays (Alt: AT13-08PA-BM02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.4636 / $13.5166 | Buy Now |
Part Details for AT13-08PA-BM02
AT13-08PA-BM02 CAD Models
AT13-08PA-BM02 Part Data Attributes
|
AT13-08PA-BM02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT13-08PA-BM02
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 1.39 inch | |
Body Depth | 1.551 inch | |
Body Length | 2.169 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |