Part Details for AT13-08PB-BM02 by Amphenol Sine Systems
Overview of AT13-08PB-BM02 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT13-08PB-BM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0971
|
Newark | Automotive Conn, 8Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-08PB-BM02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $9.8300 | Buy Now |
DISTI #
AT13-08PB-BM02-ND
|
DigiKey | CONN HEADER R/A 8POS Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3476 | Buy Now |
DISTI #
71565382
|
RS | Connector,8-Pos, R/AFlange, PCBReceptacle, Potted, Black, GoldPlatedCont, KeyedB | Amphenol Sine Systems AT13-08PB-BM02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9000 / $17.0000 | RFQ |
DISTI #
AMEAT13-08PB-BM02
|
Heilind Electronics | 8 POSITION RIGHT ANGLE FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Potted, Black, Gold Plated Contacts Included. Keyed B RoHS: Compliant | 0 |
|
$9.7700 / $14.2400 | Buy Now |
DISTI #
AMEAT13-08PB-BM02
|
Interstate Connecting Components | 8 POSITION RIGHT ANGLE FLANGE | 0 |
|
Buy Now |
Part Details for AT13-08PB-BM02
AT13-08PB-BM02 CAD Models
AT13-08PB-BM02 Part Data Attributes:
|
AT13-08PB-BM02
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AT13-08PB-BM02
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |