Part Details for AT13-12PA-R015 by Amphenol Sine Systems
Overview of AT13-12PA-R015 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNR-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Red 15ft | |
MP-64RJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 15ft | |
CR5AS-12A-T13#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Price & Stock for AT13-12PA-R015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3272
|
Newark | Automotive Connector, 12Pos, Plug, A Key, Product Range:At Armoripx Series™, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-12PA-R015 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3400 / $41.3600 | Buy Now |
DISTI #
15AJ2013
|
Newark | Automotive Conn, R/A Plug, 12Pos, 13A Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-12PA-R015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0800 / $38.8300 | Buy Now |
DISTI #
889-AT13-12PA-R015-ND
|
DigiKey | AIPX AT HEADER THERMOPLASTIC 1X1 Min Qty: 1 Lead time: 18 Weeks Container: Box |
60 In Stock |
|
$27.9375 / $36.3100 | Buy Now |
DISTI #
72006203
|
RS | AIPX AT Header Thermoplastic 1X12 SIZE 16 A KEY TIN | Amphenol Sine Systems AT13-12PA-R015 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0200 / $55.7600 | RFQ |
DISTI #
AMEAT13-12PA-R015
|
Heilind Electronics | AIPX AT HDR 1X12 SIZE 16 A KEY TIN PLTG | Americas - 0 in Stock |
|
$23.4093 / $35.5336 | Buy Now |
|
Onlinecomponents.com | AIPX AT Header Thermoplastic 1X12 SIZE 16 A KEY TIN RoHS: Compliant | 0 |
|
$27.4200 / $41.1200 | Buy Now |
DISTI #
AMEAT13-12PA-R015
|
Interstate Connecting Components | AIPX AT HDR 1X12 SIZE 16 A KEY TIN PLTG | 0 |
|
$23.4093 / $35.5336 | Buy Now |