Part Details for AT13-18PD-BM02BN by Amphenol Sine Systems
Overview of AT13-18PD-BM02BN by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-T13#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
CR5AS-12A-T13#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Price & Stock for AT13-18PD-BM02BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3302
|
Newark | Automotive Conn, R/A Rcpt, 18Pos, 13A, Product Range:Boardlock At Series, Automotive Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloyrohs Compliant: Yes |Amphenol Sine/tuchel AT13-18PD-BM02BN RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9400 / $31.4800 | Buy Now |
DISTI #
889-AT13-18PD-BM02BN-ND
|
DigiKey | 18 POSITION, RIGHT ANGLE FLANGE Min Qty: 140 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$23.0512 | Buy Now |
DISTI #
74788198
|
RS | BoardLock - AT Series - 18 Position, Right Angle Flange Mount PCB Recep, | Amphenol Sine Systems AT13-18PD-BM02BN RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4800 | RFQ |
DISTI #
AMEAT13-18PD-BM02BN
|
Heilind Electronics | 18 POSITION, RIGHT ANGLE FLANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Receptacle - Right Angle Flange Mount - 18 Position - Gold Plated Contacts Included - Potted - Keyed D - Brown RoHS: Compliant | 0 |
|
$19.5400 / $40.9200 | Buy Now |
DISTI #
AMEAT13-18PD-BM02BN
|
Interstate Connecting Components | 18 POSITION, RIGHT ANGLE FLANG | 0 |
|
Buy Now |