Part Details for AT13-18PD-BM03BK by Amphenol Sine Systems
Overview of AT13-18PD-BM03BK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT13-18PD-BM03BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3303
|
Newark | Automotive Conn, R/A Rcpt, 18Pos, 13A, Product Range:Boardlock At Series, Automotive Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloyrohs Compliant: Yes |Amphenol Sine/tuchel AT13-18PD-BM03BK Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 / $25.2000 | Buy Now |
DISTI #
889-AT13-18PD-BM03BK-ND
|
DigiKey | 18 POSITION, RIGHT ANGLE FLANGE Min Qty: 140 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$18.3236 | Buy Now |
DISTI #
74788175
|
RS | BoardLock - AT Series - 18 Position, Right Angle Flange Mount PCB Recep, | Amphenol Sine Systems AT13-18PD-BM03BK RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2000 | RFQ |
DISTI #
AMEAT13-18PD-BM03BK
|
Heilind Electronics | 18 POSITION, RIGHT ANGLE FLANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Receptacle - Right Angle Flange Mount - 18 Position - Tin Plated Contacts Included - Keyed D - Black RoHS: Compliant | 0 |
|
$15.6400 / $32.7600 | Buy Now |
DISTI #
AMEAT13-18PD-BM03BK
|
Interstate Connecting Components | 18 POSITION, RIGHT ANGLE FLANG | 0 |
|
Buy Now |