Part Details for AT13-4P-BM01 by Amphenol Sine Systems
Overview of AT13-4P-BM01 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT13-4P-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1010
|
Newark | Automotive Conn, 4Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:4Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-4P-BM01 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 | Buy Now |
DISTI #
889-3346-ND
|
DigiKey | CONN HEADER R/A 4POS Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9061 / $14.7300 | Buy Now |
DISTI #
71565487
|
RS | Connector 4Pos R/AFlange PCBReceptacle Gray GoldPlated Cont | Amphenol Sine Systems AT13-4P-BM01 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1200 / $14.4500 | RFQ |
DISTI #
AMEAT13-4P-BM01
|
Heilind Electronics | 4 POSITION RIGHT ANGLE FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Gray, Gold Plated Contacts Included RoHS: Compliant | 0 |
|
$9.0600 / $13.0900 | Buy Now |
DISTI #
AMEAT13-4P-BM01
|
Interstate Connecting Components | 4 POSITION RIGHT ANGLE FLANGE | 0 |
|
Buy Now | |
DISTI #
3219132
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.2177 / $15.2429 | Buy Now |
DISTI #
3219132
|
Farnell | AUTOMOTIVE CONN, 4POS, RCPT, 13A, 250VDC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 0 |
|
$9.3036 / $14.8357 | Buy Now |