Part Details for AT13-4P-BM02 by Amphenol Sine Systems
Overview of AT13-4P-BM02 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT13-4P-BM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1011
|
Newark | Automotive Conn, 4Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:4Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-4P-BM02 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7400 | Buy Now |
DISTI #
889-3347-ND
|
DigiKey | CONN HEADER R/A 4POS Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6750 / $12.5200 | Buy Now |
DISTI #
71565488
|
RS | Connector 4Pos R/AFlange PCBReceptacle Potted Gray GoldPlated Cont | Amphenol Sine Systems AT13-4P-BM02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 90 |
|
$10.4700 / $12.1800 | Buy Now |
DISTI #
AMEAT13-4P-BM02
|
Heilind Electronics | 4 POSITION RIGHT ANGLE FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Potted, Gray, Gold Plated Contacts Included RoHS: Compliant | 0 |
|
$8.5800 / $17.8100 | Buy Now |
DISTI #
AMEAT13-4P-BM02
|
Interstate Connecting Components | 4 POSITION RIGHT ANGLE FLANGE | 0 |
|
Buy Now |