There are no models available for this part yet.
Overview of AT13-6P-BM04GRY by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-T13#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
CR5AS-12A-T13#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Price & Stock for AT13-6P-BM04GRY by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT13-6P-BM04GRY
|
Avnet Americas | Automotive Connector, AT BoardLock Seriesâ¢, Right Angle Receptacle, 6 Contacts, PCB Pin - Trays (Alt: AT13-6P-BM04GRY) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
$6.0707 / $8.6706 | Buy Now | |
DISTI #
654-AT13-6P-BM04GRY
|
Mouser Electronics | Automotive Connectors RA Flng Mnt PCB Rcpt 6POS Gry Tin Cont RoHS: Compliant | 235 |
|
$6.1000 / $10.2500 | Buy Now | |
DISTI #
AT13-6P-BM04GRY
|
TTI | Automotive Connectors RA Flng Mnt PCB Rcpt 6POS Gry Tin Cont RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$4.9800 / $7.1600 | Buy Now | |
DISTI #
AT13-6P-BM04GRY
|
Avnet Abacus | Automotive Connector, AT BoardLock Series, Right Angle Receptacle, 6 Contacts, PCB Pin (Alt: AT13-6P-BM04GRY) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AT13-6P-BM04GRY by Amphenol Corporation
Part Data Attributes for AT13-6P-BM04GRY by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
1.52 inch
|
Body Depth
|
1.555 inch
|
Body Length
|
1.685 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
13 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|