Part Details for AT13-6P2-BM02BLU by Amphenol Sine Systems
Overview of AT13-6P2-BM02BLU by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-T13#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
CR5AS-12A-T13#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Price & Stock for AT13-6P2-BM02BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1019
|
Newark | Automotive Conn, 6Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:6Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-6P2-BM02BLU RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 / $8.5300 | Buy Now |
DISTI #
AT13-6P2-BM02BLU-ND
|
DigiKey | CONN HEADER R/A 6POS Min Qty: 150 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6111 | Buy Now |
DISTI #
71565493
|
RS | Connector,6Pos, R/AFlange, PCBReceptacle, Potted, Blue, GoldPlated, Cont | Amphenol Sine Systems AT13-6P2-BM02BLU RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3300 / $14.7500 | RFQ |
DISTI #
AMEAT13-6P2-BM02BLU
|
Heilind Electronics | 6 POSITION RIGHT ANGLE FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Potted, Blue, Gold Plated Contacts Included RoHS: Compliant | 0 |
|
$8.4400 / $12.2000 | Buy Now |
DISTI #
AMEAT13-6P2-BM02BLU
|
Interstate Connecting Components | 6 POSITION RIGHT ANGLE FLANGE | 0 |
|
Buy Now |