Part Details for AT15-12PA-BM16 by Amphenol Corporation
Overview of AT15-12PA-BM16 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT15-12PA-BM16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT15-12PA-BM16
|
Avnet Americas | Automotive Connector, AT Series, Straight Receptacle, 12 Contacts, PCB Pin, Thermoplastic Body - Trays (Alt: AT15-12PA-BM16) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Tray | 0 |
|
$4.8732 / $6.9604 | Buy Now |
DISTI #
654-AT15-12PA-BM16
|
Mouser Electronics | Automotive Connectors Str Flng Mnt PCB Rcp 12POS Gry Tin Cont A RoHS: Compliant | 300 |
|
$5.0600 / $8.4100 | Buy Now |
DISTI #
AT15-12PA-BM16
|
TTI | Automotive Connectors Str Flng Mnt PCB Rcp 12POS Gry Tin Cont A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 810 In Stock |
|
$5.6600 / $7.3800 | Buy Now |
DISTI #
AT15-12PA-BM16
|
Avnet Americas | Automotive Connector, AT Series, Straight Receptacle, 12 Contacts, PCB Pin, Thermoplastic Body - Trays (Alt: AT15-12PA-BM16) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Tray | 0 |
|
$4.8732 / $6.9604 | Buy Now |
DISTI #
AT15-12PA-BM16
|
Avnet Americas | Automotive Connector, AT Series, Straight Receptacle, 12 Contacts, PCB Pin, Thermoplastic Body - Trays (Alt: AT15-12PA-BM16) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Container: Tray | 0 |
|
$4.8732 / $6.9604 | Buy Now |
DISTI #
AT15-12PA-BM16
|
Avnet Abacus | Automotive Connector, AT Series, Straight Receptacle, 12 Contacts, PCB Pin, Thermoplastic Body (Alt: AT15-12PA-BM16) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT15-12PA-BM16
AT15-12PA-BM16 CAD Models
AT15-12PA-BM16 Part Data Attributes
|
AT15-12PA-BM16
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT15-12PA-BM16
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 1.39 inch | |
Body Depth | 1.378 inch | |
Body Length | 2.331 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |