Part Details for AT15-12PD-BM01 by Amphenol Sine Systems
Overview of AT15-12PD-BM01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
SAMAT15P | Amphenol Communications Solutions | 15 pin Mil grade male Dsub housing along with relevant crimp contacts + plastic extraction tool |
Price & Stock for AT15-12PD-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1050
|
Newark | Automotive Conn, 12Pos, Rcpt, 13A, 250V, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT15-12PD-BM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$3.3700 | Buy Now |
DISTI #
889-3285-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
144 In Stock |
|
$9.6500 / $11.5100 | Buy Now |
DISTI #
71565548
|
RS | Connector 12Pos StraightFlange PCBReceptacle Brown GoldPlated Cont.KeyedD | Amphenol Sine Systems AT15-12PD-BM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 150 |
|
$10.0000 / $11.6300 | Buy Now |
DISTI #
AMEAT15-12PD-BM01
|
Heilind Electronics | 12 POSITION STRAIGHT FLANGE MO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Brown, Gold Plated Contacts Included. Keyed D RoHS: Compliant | 0 |
|
$9.5400 / $19.8100 | Buy Now |
DISTI #
AMEAT15-12PD-BM01
|
Interstate Connecting Components | 12 POSITION STRAIGHT FLANGE MO | 0 |
|
Buy Now |