Part Details for AT15-18PA-BM02GY by Amphenol Sine Systems
Overview of AT15-18PA-BM02GY by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT15-18PA-BM02GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3318
|
Newark | Automotive Conn, Rcpt, 18Pos, 13A/250V, Product Range:Boardlock At Series, Automotive Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT15-18PA-BM02GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$12.8200 | Buy Now |
DISTI #
889-AT15-18PA-BM02GY-ND
|
DigiKey | 18 POSITION, STRAIGHT FLANGE MOU Min Qty: 10 Lead time: 16 Weeks Container: Box |
210 In Stock |
|
$13.6125 / $20.9520 | Buy Now |
DISTI #
74788231
|
RS | BoardLock - AT Series - 18 Position, Straight Flange Mount PCB Recep, | Amphenol Sine Systems AT15-18PA-BM02GY RoHS: Compliant Min Qty: 210 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 | RFQ |
DISTI #
AMEAT15-18PA-BM02GY
|
Heilind Electronics | 18 POSITION, STRAIGHT FLANGE M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Receptacle - Straight Flange Mount - 18 Position - Gold Plated Contacts Included - Potted - Keyed A - Gray RoHS: Compliant | 0 |
|
$13.4800 / $28.0500 | Buy Now |
DISTI #
AMEAT15-18PA-BM02GY
|
Interstate Connecting Components | 18 POSITION, STRAIGHT FLANGE M | 0 |
|
Buy Now |
Part Details for AT15-18PA-BM02GY
AT15-18PA-BM02GY CAD Models
AT15-18PA-BM02GY Part Data Attributes:
|
AT15-18PA-BM02GY
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AT15-18PA-BM02GY
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |