Part Details for AT15-18PD-BM03BN by Amphenol Sine Systems
Overview of AT15-18PD-BM03BN by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT15-18PD-BM03BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2757
|
Newark | Automotive Conn, Rcpt, 18Pos, 13A/250V Rohs Compliant: Yes |Amphenol Sine/tuchel AT15-18PD-BM03BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$11.5500 / $16.6700 | Buy Now |
DISTI #
889-AT15-18PD-BM03BN-ND
|
DigiKey | 18 POSITION, STRAIGHT FLANGE MOU Min Qty: 210 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1289 | Buy Now |
DISTI #
74788207
|
RS | BoardLock - AT Series - 18 Position, Straight Flange Mount PCB Recep, | Amphenol Sine Systems AT15-18PD-BM03BN RoHS: Compliant Min Qty: 210 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0400 | RFQ |
DISTI #
AMEAT15-18PD-BM03BN
|
Heilind Electronics | 18 POSITION, STRAIGHT FLANGE M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Receptacle - Straight Flange Mount - 18 Position - Tin Plated Contacts Included - Keyed D - Brown RoHS: Compliant | 0 |
|
$9.3100 / $19.3700 | Buy Now |
DISTI #
AMEAT15-18PD-BM03BN
|
Interstate Connecting Components | 18 POSITION, STRAIGHT FLANGE M | 0 |
|
Buy Now |