-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT15-6P-BM03GRY
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Straight Receptacle, 6 Contacts, PCB Pin - Trays (Alt: AT15-6P-BM03GRY) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9750 / $5.6772 | Buy Now |
DISTI #
654-AT15-6P-BM03GRY
|
Mouser Electronics | Automotive Connectors Str Flng Mnt PCB Rcp 6POS Gry Tin Cont RoHS: Compliant | 0 |
|
$4.0000 / $5.5200 | Order Now |
DISTI #
AT15-6P-BM03GRY
|
TTI | Automotive Connectors Str Flng Mnt PCB Rcp 6POS Gry Tin Cont RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 635 In Stock |
|
$4.9700 | Buy Now |
DISTI #
AT15-6P-BM03GRY
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Straight Receptacle, 6 Contacts, PCB Pin - Trays (Alt: AT15-6P-BM03GRY) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9750 / $5.6772 | Buy Now |
DISTI #
AT15-6P-BM03GRY
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Straight Receptacle, 6 Contacts, PCB Pin - Trays (Alt: AT15-6P-BM03GRY) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.9750 / $5.6772 | Buy Now |
DISTI #
AT15-6P-BM03GRY
|
Avnet Abacus | Automotive Connector, AT BoardLock Series, Straight Receptacle, 6 Contacts, PCB Pin (Alt: AT15-6P-BM03GRY) RoHS: Compliant Min Qty: 450 Package Multiple: 225 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AT15-6P-BM03GRY
|
Avnet Asia | Automotive Connector, AT BoardLock Series™, Straight Receptacle, 6 Contacts, PCB Pin (Alt: AT15-6P-BM03GRY) RoHS: Compliant Min Qty: 450 Package Multiple: 225 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT15-6P-BM03GRY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT15-6P-BM03GRY
Amphenol Corporation
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 1.39 inch | |
Body Depth | 1.193 inch | |
Body Length | 1.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |