Part Details for AT15-6P2-BM04BLU by Amphenol Sine Systems
Overview of AT15-6P2-BM04BLU by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAMAT15P | Amphenol Communications Solutions | 15 pin Mil grade male Dsub housing along with relevant crimp contacts + plastic extraction tool | |
SAMAT15S | Amphenol Communications Solutions | 15 pin Mil grade female Dsub housing along with relevant crimp contacts + plastic extraction tool |
Price & Stock for AT15-6P2-BM04BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1069
|
Newark | Automotive Conn, 6Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:6Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT15-6P2-BM04BLU RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.2800 | Buy Now |
DISTI #
AT15-6P2-BM04BLU-ND
|
DigiKey | CONN HEADER VERT 4POS Min Qty: 225 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8913 | Buy Now |
DISTI #
71565564
|
RS | Connector,6Pos, StraightFlange, PCBReceptacle, Potted, Blue, TinPlated, Cont | Amphenol Sine Systems AT15-6P2-BM04BLU RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $7.3300 | RFQ |
DISTI #
AMEAT15-6P2-BM04BLU
|
Heilind Electronics | 6 POSITION STRAIGHT FLANGE MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Potted, Blue, Tin Plated Contacts Included RoHS: Compliant | 0 |
|
$4.2100 / $6.0600 | Buy Now |
DISTI #
AMEAT15-6P2-BM04BLU
|
Interstate Connecting Components | 6 POSITION STRAIGHT FLANGE MOU | 0 |
|
Buy Now |