Part Details for AT16-18PD-EK02 by Amphenol Sine Systems
Overview of AT16-18PD-EK02 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT16-18PD-EK02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9009
|
Newark | Automotive Housing, Rcpt, 18Pos, 13A, Product Range:At Series, Gender:Receptacle, No. Of Positions:18Positions, For Use With:Amphenol At Series Size 16 20-14Awg Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT16-18PD-EK02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $6.5400 | Buy Now |
DISTI #
889-AT16-18PD-EK02-ND
|
DigiKey | CONN RCPT HSG 18POS Min Qty: 100 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1003 | Buy Now |
DISTI #
73212866
|
RS | 18 Position Receptacle, Pin, Keyed D, Brown | Amphenol Sine Systems AT16-18PD-EK02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 / $8.7300 | RFQ |
DISTI #
AMEAT16-18PD-EK02
|
Heilind Electronics | 18 POSITION RECEPTACLE, KEYED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18 Position Receptacle, Keyed D, Brown RoHS: Compliant | 0 |
|
$3.7500 / $7.4800 | Buy Now |
DISTI #
AMEAT16-18PD-EK02
|
Interstate Connecting Components | 18 POSITION RECEPTACLE, KEYED | 0 |
|
Buy Now |