Part Details for AT16-18PD-K004 by Amphenol Corporation
Overview of AT16-18PD-K004 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT16-18PD-K004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT16-18PD-K004
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 18 Positions - Boxed Product (Development Kits) (Alt: AT16-18PD-K004) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.7568 / $6.7940 | Buy Now |
DISTI #
80AH9010
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 18 Positions - Bulk (Alt: 80AH9010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$6.1300 / $6.1700 | Buy Now |
DISTI #
654-AT16-18PD-K004
|
Mouser Electronics | Automotive Connectors 18 Position Receptac Cap, Keyed D, Black RoHS: Compliant | 189 |
|
$4.7500 / $6.7600 | Buy Now |
DISTI #
80938705
|
Verical | 18-Way Receptacle with Wedgelock and End Cap Included Keyed D RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 200 |
|
$5.8660 / $6.7480 | Buy Now |
DISTI #
65736432
|
Verical | 18-Way Receptacle with Wedgelock and End Cap Included Keyed D RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2240 | Americas - 150 |
|
$7.2020 / $9.4250 | Buy Now |
DISTI #
AT16-18PD-K004
|
TTI | Automotive Connectors 18 Position Receptac Cap, Keyed D, Black RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 146 In Stock |
|
$4.6600 / $6.6900 | Buy Now |