There are no models available for this part yet.
Overview of AT16-18PE-K004 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft |
Price & Stock for AT16-18PE-K004 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT16-18PE-K004
|
Avnet Americas | Automotive Connector Housing, AT DuraMate Series, Receptacle, 18 Positions - Boxed Product (Development Kits) (Alt: AT16-18PE-K004) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.7568 / $6.7940 | Buy Now | |
DISTI #
654-AT16-18PE-K004
|
Mouser Electronics | Automotive Connectors 18 Position Receptac Cap, Keyed E, Black RoHS: Compliant | 76 |
|
$4.5600 / $5.9300 | Buy Now |