Part Details for AT16-18SA-EK02 by Amphenol Corporation
Overview of AT16-18SA-EK02 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BAU73-18SA100.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SIT8944BE-13-18SA40.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8944BE-73-18SA25.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for AT16-18SA-EK02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT16-18SA-EK02
|
Avnet Americas | Automotive Connector Housing, AT Series⢠Boots, Plug, 18 Positions - Boxed Product (Development Kits) (Alt: AT16-18SA-EK02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$5.6050 / $8.0055 | Buy Now |
DISTI #
654-AT16-18SA-EK02
|
Mouser Electronics | Automotive Connectors 18 Position Plug, Ke Plug, Keyed A, Gray RoHS: Compliant | 368 |
|
$6.1600 / $8.1800 | Buy Now |
DISTI #
AT16-18SA-EK02
|
TTI | Automotive Connectors 18 Position Plug, Ke Plug, Keyed A, Gray RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 197 In Stock |
|
$5.5100 / $6.5600 | Buy Now |
DISTI #
AT16-18SA-EK02
|
Avnet Abacus | Automotive Connector Housing, AT Series Boots, Plug, 18 Positions (Alt: AT16-18SA-EK02) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$6.4900 | Buy Now |