Part Details for AT16-18SB-SR02 by Amphenol Corporation
Overview of AT16-18SB-SR02 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT16-18SB-SR02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT16-18SB-SR02
|
Avnet Americas | Automotive Connector Housing, AT Series™ Boots, Plug, 18 Positions - Boxed Product (Development Kits) (Alt: AT16-18SB-SR02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$5.6050 / $8.0055 | Buy Now |
DISTI #
80AH9024
|
Avnet Americas | Automotive Connector Housing, AT Series™ Boots, Plug, 18 Positions - Bulk (Alt: 80AH9024) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 15 Partner Stock |
|
$8.7500 / $10.5900 | Buy Now |
DISTI #
654-AT16-18SB-SR02
|
Mouser Electronics | Automotive Connectors 18 Position Plug wit Cap, Keyed B, Black RoHS: Compliant | 541 |
|
$5.6100 / $9.6600 | Buy Now |
DISTI #
80306054
|
Verical | Conn Housing SKT 18 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2415 | Americas - 200 |
|
$6.3440 / $9.2300 | Buy Now |
DISTI #
AT16-18SB-SR02
|
TTI | Automotive Connectors 18 Position Plug wit Cap, Keyed B, Black RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$5.0900 / $6.5000 | Buy Now |