Part Details for AT16-18SD-SR02 by Amphenol Sine Systems
Overview of AT16-18SD-SR02 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS541KMSR-02 | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State | |
ACTS74HMSR-02 | Renesas Electronics Corporation | CMOS Dual D Type Flip Flop with Set and Reset, Advanced Logic |
Price & Stock for AT16-18SD-SR02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9032
|
Newark | Automotive Housing, Plug, 18Pos, 13A, Product Range:At Series™ Boots, Gender:Plug, No. Of Positions:18Positions, For Use With:Amphenol At Series Size 16 20-14Awg Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel AT16-18SD-SR02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $6.7600 | Buy Now |
DISTI #
889-AT16-18SD-SR02-ND
|
DigiKey | CONN PLUG HSG 18POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
12 In Stock |
|
$6.1851 / $10.3800 | Buy Now |
DISTI #
73212887
|
RS | 18 Position Plug with Strain Relief End Cap, Keyed D, Black | Amphenol Sine Systems AT16-18SD-SR02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0700 | RFQ |
DISTI #
AMEAT16-18SD-SR02
|
Heilind Electronics | 18 POSITION PLUG WITH STRAIN R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18 Position Plug with Strain Relief End Cap, Keyed D, Black RoHS: Compliant | 0 |
|
$4.5200 / $8.8000 | Buy Now |
DISTI #
AMEAT16-18SD-SR02
|
Interstate Connecting Components | 18 POSITION PLUG WITH STRAIN R | 0 |
|
Buy Now |