Part Details for AT1612-13PB-RD by Amphenol Sine Systems
Overview of AT1612-13PB-RD by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1612-13PB-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7331
|
Newark | 13-Way Panel Mount Receptacle, Key Position B Redued Seal, No Gasket. (Wedgelock Not Required) /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AT1612-13PB-RD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $9.7200 | Buy Now |
DISTI #
AT1612-13PB-RD-ND
|
DigiKey | CONN RCPT HSG 13POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
90 In Stock |
|
$8.8000 / $12.7100 | Buy Now |
DISTI #
70901622
|
RS | 13 Pin Recept Key Position B Panel MT, 11 size 16/2, 12 Contact, Seal, No Gasket | Amphenol Sine Systems AT1612-13PB-RD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0500 / $14.3600 | RFQ |
DISTI #
AMEAT1612-13PB-RD
|
Heilind Electronics | 13-WAY PANEL MOUNT RECEPTACLE, CONNECTORS | Americas - 0 in Stock |
|
$7.5039 / $10.7087 | Buy Now |
|
Onlinecomponents.com | 13-Way Panel Mount Receptacle, Key Position B Redued Seal, No Gasket. (Wedgelock not required) RoHS: Compliant | 0 |
|
$9.6600 / $14.0800 | Buy Now |
DISTI #
AMEAT1612-13PB-RD
|
Interstate Connecting Components | 13-WAY PANEL MOUNT RECEPTACLE, CONNECTORS | 0 |
|
$7.5039 / $10.7087 | Buy Now |