Memory
AT27C1024-15DC
Atmel Corporation
Description: UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40

Overview of AT27C1024-15DC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
9015DC Rochester Electronics LLC 9015 - Gate
5V50015DCG8 Renesas Electronics Corporation Low EMI Clock Generator
5V50015DCG Renesas Electronics Corporation Low EMI Clock Generator

Price & Stock for AT27C1024-15DC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 64K X 16 UVPROM, 150 ns, 40 Pin Ceramic DIP 2
Buy Now

CAD Models for AT27C1024-15DC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C1024-15DC by Atmel Corporation

AT27C1024-15DC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.600 INCH, WINDOWED, CERDIP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Length
52.45 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM MODULE
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27C1024-15DC
    Atmel Corporation
    UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40
    VS

Alternate Parts for AT27C1024-15DC

This table gives cross-reference parts and alternative options found for AT27C1024-15DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024-15DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV1024-15DI UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation AT27C1024-15DC vs AT27LV1024-15DI
AM27C1024-150DE UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 AMD AT27C1024-15DC vs AM27C1024-150DE
UPD27C1024AD-15 UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERDIP-40 NEC Electronics Group AT27C1024-15DC vs UPD27C1024AD-15
MX27C1024DC-15 UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 Macronix International Co Ltd AT27C1024-15DC vs MX27C1024DC-15
AM27C1024-150DEB UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 AMD AT27C1024-15DC vs AM27C1024-150DEB
AM27C1024-150DC UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion AT27C1024-15DC vs AM27C1024-150DC
AT27C1024-15DM/883 UVPROM, 64KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation AT27C1024-15DC vs AT27C1024-15DM/883
MSM271024-15AS UVPROM, 64KX16, 150ns, NMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 OKI Electric Industry Co Ltd AT27C1024-15DC vs MSM271024-15AS
27C1024MQB/C15 UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERDIP-40 Teledyne e2v AT27C1024-15DC vs 27C1024MQB/C15
27C1024MQB/T15 UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERDIP-40 Teledyne e2v AT27C1024-15DC vs 27C1024MQB/T15
Part Number Description Manufacturer Compare
M27V102-200F6 64KX16 UVPROM, 200ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 STMicroelectronics AT27C1024-15DC vs M27V102-200F6
TMS27C210A-200JE4 64KX16 UVPROM, 200ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments AT27C1024-15DC vs TMS27C210A-200JE4
CY7B210-30WI UVPROM, 64KX16, 30ns, BICMOS, CDIP40, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-40 Cypress Semiconductor AT27C1024-15DC vs CY7B210-30WI
AM27C1024-155DI UVPROM, 64KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD AT27C1024-15DC vs AM27C1024-155DI
AT27C1024-70DC UVPROM, 64KX16, 70ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation AT27C1024-15DC vs AT27C1024-70DC
AT27HC1024-70DM UVPROM, 64KX16, 70ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation AT27C1024-15DC vs AT27HC1024-70DM
AT27C1024-17KM/883 UVPROM, 64KX16, 170ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation AT27C1024-15DC vs AT27C1024-17KM/883
M27C1024-10F6X 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AT27C1024-15DC vs M27C1024-10F6X
M27C1024-70F6 64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AT27C1024-15DC vs M27C1024-70F6
M27C1024-90XF6X 64KX16 UVPROM, 80ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AT27C1024-15DC vs M27C1024-90XF6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C1024-15DC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C1024-15DC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C1024-15DC would you like to use for your alert(s)?
  • Please alert me when AT27C1024-15DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C1024-15DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C1024-15DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C1024-15DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C1024-15DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C1024-15DC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: